Energizer CEL2NOK technical specifications.
| Max Charge Current | 600mA |
| Number of Cells | 1 |
| Series | Energi To Go® |
| Weight | 95.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CEL2NOK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.