Energizer CEL2SPR technical specifications.
| Lead Free | Contains Lead |
| Max Charge Current | 600mA |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Energi To Go® |
| Weight | 99.79g |
| RoHS | Compliant |
Download the complete datasheet for Energizer CEL2SPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
