Energizer CHDCWB-4 technical specifications.
| Chemistry/Technology | NiMH |
| Color | Grey |
| Number of Batteries | 4 |
| Output Current | 1.2A |
| Package Quantity | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| Weight | 3.5oz |
| RoHS | Compliant |
Download the complete datasheet for Energizer CHDCWB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
