Energizer CHFCV technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Color | Grey |
| Lead Free | Lead Free |
| Max Charge Current | 200mA |
| Mount | Through Hole |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Output Current | 200mA |
| Output Voltage | 9V |
| Package Quantity | 3 |
| Weight | 499g |
| RoHS | Compliant |
Download the complete datasheet for Energizer CHFCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
