Energizer CHM4FC technical specifications.
| Chemistry/Technology | NiCd |
| Height | 2.83m |
| Length | 6.34m |
| Number of Batteries | 4 |
| Output Current | 180mA |
| Output Voltage | 9V |
| Package Quantity | 3 |
| Width | 1.67m |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CHM4FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.