
Energizer CHVCWB2 technical specifications.
| Frequency | 60Hz |
| Mount | Plug-In |
| Output Current | 190mA |
| Output Power | 6W |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Weight | 5.9oz |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CHVCWB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.