Energizer CR1025 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 30mAh |
| Diameter | 10mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | No |
| Series | CR1025 |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
