
Energizer CR1616 technical specifications.
| Capacity | 55mAh |
| Diameter | 16mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | No |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Weight | 1.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR1616 to view detailed technical specifications.
No datasheet is available for this part.
