Energizer CR1616VP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 55mAh |
| Series | CR1616 |
| Voltage Rating | 3V |
| Weight | 1.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR1616VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.