Energizer CR1632VP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 130mAh |
| Series | CR1632 |
| Voltage Rating | 3V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR1632VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
