Energizer CR2032VP technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Height | 3.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Energizer CR2032VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.