Energizer CR2320 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 135mAh |
| RoHS Compliant | No |
| Series | CR2320 |
| Voltage Rating | 3V |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
