Energizer CR2430VP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 290mAh |
| Diameter | 24.5mm |
| Lead Free | Lead Free |
| Series | CR2430 |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 4.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CR2430VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
