Energizer E90BP-2 technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Alkaline |
| Diameter | 12mm |
| Height | 30.2mm |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| Termination | Flat |
| Weight | 9g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E90BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.