Energizer E93FP-8 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Mount | External |
| Series | E93 |
| Termination | BUTTON |
| Weight | 66.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E93FP-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.