Energizer E95BP-2 technical specifications.
| Diameter | 34.2mm |
| Insulation Material | Plastic |
| Mount | External |
| Termination | Flat |
| Weight | 148g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E95BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.