Energizer E95BP-4 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 20.5ah |
| Chemistry/Technology | Alkaline |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Mount | External |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Series | E95 |
| Termination | BUTTON |
| Weight | 148g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer E95BP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.