Energizer E96BP-2 technical specifications.
| Approvals | IEC |
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 625mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 8.31mm |
| Output Voltage | 1.5V |
| Series | E96 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Energizer E96BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
