Energizer ECR1216BP technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 34mAh |
| Diameter | 12.5mm |
| Height | 0.06inch |
| Material | Lithium |
| Package Quantity | 6 |
| Series | CR1216 |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Energizer ECR1216BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
