Energizer ECR1616 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 60mAh |
| Series | CR1616 |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer ECR1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.