Energizer EL1CR2BP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 800mAh |
| Chemistry/Technology | Lithium |
| Diameter | 15.6mm |
| Height | 27mm |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 15.6mm |
| Reach SVHC Compliant | No |
| Termination | BUTTON |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EL1CR2BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.