Energizer EL223APBP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Height | 36mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Thickness | 17mm |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 37g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EL223APBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
