Energizer EL2CR5BP technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Height | 45mm |
| Lead Free | Lead Free |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 40g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EL2CR5BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
