Energizer ELCRV3BP2 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 3ah |
| Lead Free | Lead Free |
| Termination | Flat |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 32g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer ELCRV3BP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.