
9V alkaline battery featuring a 625mAh capacity and SNAP termination. Constructed with a metal package and insulation, this battery operates within a temperature range of -18°C to 55°C. It utilizes ALKALINE MANGANESE DIOXIDE chemistry and has a DC rated voltage of 9V. The battery measures 48.5mm in height and 26.5mm in width, with a weight of 45.59g.
Energizer EN22 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 625mAh |
| Package/Case | Metal |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Insulation Material | Metal |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Output Voltage | 9V |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN22 |
| Termination | SNAP |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 45.59g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
