
6V alkaline manganese dioxide lantern battery, featuring a metal package and insulation. This general-purpose battery is IEC approved and contains lead. Weighing 669.6g, it provides a reliable 6V DC rated voltage.
Energizer EN529 technical specifications.
| Approvals | IEC |
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Package/Case | Metal |
| Insulation Material | Metal |
| Lead Free | Contains Lead |
| Series | EN529 |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 669.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
