
General purpose alkaline battery, 1.5V output voltage. Features alkaline manganese dioxide chemistry with a capacity of 2850mAh. Dimensions include a 14.5mm diameter and 50.5mm height. Operates within a temperature range of -18°C to 55°C. Lead-free construction.
Energizer EN91 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 2850mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 368mm |
| Height | 50.5mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 14.5mm |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | EN91 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 22.8g |
| RoHS | Compliant |
Download the complete datasheet for Energizer EN91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
