Energizer EN91F3 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Non-Rechargeable |
| Series | EN91 |
| Termination | Solder |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Weight | 68.04g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN91F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.