Energizer EN91F6 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Non-Rechargeable |
| Series | EN91 |
| Termination | Solder |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 136.08g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN91F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.