Energizer EN91T technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Series | EN91 |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 22.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN91T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
