
General purpose alkaline battery, 1.5V output voltage. Features alkaline manganese dioxide chemistry with a capacity of 1250mAh. Operates within a temperature range of -18°C to 55°C. Dimensions are 10.5mm diameter and 44.5mm length, with a button termination. This lead-free component weighs 11.4g and is Reach SVHC compliant.
Energizer EN92 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 1250mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Output Voltage | 1.5V |
| Package Quantity | 144 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | EN92 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 11.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
