
Cylindrical primary battery featuring alkaline manganese dioxide chemistry. Delivers a 1.5V output voltage with a substantial 8350mAh capacity. Dimensions include a 26.2mm diameter and 50mm height, with a weight of 65.54g. Button termination facilitates external mounting. Package contains 72 units.
Energizer EN93 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Capacity | 8350mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 26.2mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 26.2mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| Series | EN93 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 65.54g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
