The EN93F5 is a 5-cell alkaline manganese dioxide battery with a voltage rating of 7.5V. It is non-rechargeable and contains lead, making it non-compliant with lead-free regulations. The battery has a weight of 326.13g and is terminated with solder. It is part of the EN93 series and is designed for general use.
Energizer EN93F5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Weight | 326.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93F5 to view detailed technical specifications.
No datasheet is available for this part.