Energizer EN93F7 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 7 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 10.5V |
| DC Rated Voltage | 10.5V |
| Weight | 453.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.