Energizer EN93L2X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 260.82g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93L2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.