The EN93L4X2 is an 8-cell alkaline manganese dioxide battery with a voltage rating of 12V and a solder termination. It is a non-rechargeable battery with a weight of 544.3g. The battery is part of the EN93 series and contains lead. It is designed for general use and is not suitable for rechargeable applications.
Energizer EN93L4X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 8 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 544.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93L4X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.