Energizer EN93L5 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 5 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Weight | 326.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.