The Energizer EN93L5X2 is a 10-cell alkaline manganese dioxide battery with a voltage rating of 15V. It is a non-rechargeable battery with a solder termination. The battery is constructed with lead, making it non-compliant with lead-free regulations. It weighs 635g and is part of the EN93 series.
Energizer EN93L5X2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Contains Lead |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 635g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93L5X2 to view detailed technical specifications.
No datasheet is available for this part.