Energizer EN93T technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 26.2mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Series | EN93 |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 65.54g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EN93T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
