Energizer L522MJ technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Series | L522MJ |
| Termination | SNAP |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 36.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer L522MJ to view detailed technical specifications.
No datasheet is available for this part.