
Primary lithium cylindrical battery, 1.5V, AA size, offering 3000mAh capacity. Features a button termination and operates across a wide temperature range from -40°C to 60°C. This 15g battery utilizes lithium chemistry and is lead-free.
Energizer L91 technical specifications.
| Capacity | 3000mAh |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | L91 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer L91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
