Energizer L92 technical specifications.
| Chemistry/Technology | Lithium |
| Diameter | 10.5mm |
| Lead Free | Exempt |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | L92 |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 7.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer L92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
