Energizer LA522 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Chemistry/Technology | Lithium |
| Height | 49mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LA522 |
| Termination | SNAP |
| Voltage Rating | 9V |
| Weight | 33.9g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer LA522 to view detailed technical specifications.
No datasheet is available for this part.