Non-Rechargeable Battery, Ultra +, Pack Of 12, Alkaline, 1.5 V, Aa Rohs Compliant: Na
Energizer LR6FSB12 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer LR6FSB12 to view detailed technical specifications.
No datasheet is available for this part.