Energizer NH12BP-4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 850mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 1.75inch |
| Output Voltage | 1.2V |
| Package Quantity | 24 |
| Series | NH12 |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 11.34g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH12BP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.