Energizer NH15BP-2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Max Operating Temperature | 50°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.5mm |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Series | NH15 |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH15BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.