
Rechargeable Nickel Metal Hydride (NiMH) battery, 1.2V, with a 2.3Ah capacity. Features button termination and a metal package. Dimensions include a 1.99-inch height and 14.5mm outside diameter. Weighing 28g, this battery is designed for general use.
Energizer NH15BP-8 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 1.99inch |
| Outside Diameter | 14.5mm |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Series | NH15 |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH15BP-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
