Energizer NH22NBP technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 175mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 17.5mm |
| Height | 48.5mm |
| Insulation Material | Plastic |
| Output Voltage | 8.4V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Series | NH22 |
| Termination | SNAP |
| Voltage Rating | 8.4V |
| Weight | 43.09g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH22NBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.