Energizer NH50BP technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Series | NH50 |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 73.94g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH50BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
