Energizer NH50BP-2F3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | NH50 |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 221.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH50BP-2F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.